8-1614893-5
CPF 0805 113K 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF 0805 thin film precision resistor. With a resistance of 113 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality. The surface mount termination type allows for easy installation, while the compact 0805 size fits seamlessly into your circuit design. RoHS compliance further guarantees its environmental friendliness. Trust in the quality of this component for consistent and dependable results in your applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614893-5 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 113 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614893-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614893-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |