8-1614893-8
CPF 0805 121K 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 0805 precision resistor. This high-quality component boasts a resistance of 121 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Ideal for demanding applications, it offers a power rating of 0.1 W and can handle voltages up to 100 V. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. Crafted with thin film technology, it ensures reliable performance. Trust in our Surface Mount Resistors for your precision resistor needs. Non-RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614893-8 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 121 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614893-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614893-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |