8-1614964-0
CPF 1206 750R 0.1% 25PPM 1K RL
Enhance your electronic projects with this precision resistor, featuring a 750 Ω resistance and a tight tolerance of 0.1%. Designed for surface mount applications, this CPF 1206 resistor boasts a power rating of .125 W and a rated voltage of 150 V, ensuring reliable performance in various circuit configurations. Its thin film element construction guarantees high precision and stability, while the solder termination type simplifies installation. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact yet efficient, making it ideal for space-constrained designs. Trust in its quality for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614964-0 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 750 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614964-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614964-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |