8-1614964-1
CPF 1206 820R 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision and reliability of our CPF 1206 820R 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x 0.55 mm and with a power rating of 0.125 W, this surface mount component is perfect for compact designs. Featuring a thin film element type and offering a tolerance of 0.1%, it ensures accurate performance. With a resistance of 820 Ω, rated voltage of 150 V, and solder termination type, it's suitable for a wide range of applications. Trust in the quality of our Surface Mount Resistors to meet your needs with precision.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614964-1 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 820 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614964-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614964-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |