8-1614964-2

CPF 1206 910R 0.1% 25PPM 1K RL

Enhance the precision of your electronic circuitry with this CPF 1206 surface mount resistor. Boasting a resistance of 910 ohms with a tolerance of 0.1%, this thin film element ensures reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. With solder termination and a compact 1206 size code, it's easy to integrate onto your PCB. RoHS compliant and offering 25PPM stability, this resistor is a dependable choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614964-2
Size Code: 1206
Power Rating: .125 W
Termination Type: Solder
Resistance: 910 Ω
Rated Voltage: 150 V
Mounting Style: Surface Mount
Dimensions: 3.05 x 1.55 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614964-2
series: Neohm CPF
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614964-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: