8-1614964-3
CPF 1206 1K1 0.1% 25PPM 1K RL
Enhance your electronic projects with this precision resistor, designed for optimal performance. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 1.1 KΩ with a tolerance of .1%. The thin film element ensures accuracy, while the low temperature coefficient of 25PPM guarantees stability. Suitable for surface mount applications, it features solder termination and a rated voltage of 150 V. Its compact dimensions of 3.05 x 1.55 x .55 mm make it a versatile choice for various circuit designs. Compliant with RoHS standards, this resistor is a reliable component for your engineering needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614964-3 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 1.1 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614964-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614964-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |