8-1614964-4
CPF 1206 1K2 0.1% 25PPM 1K RL
Enhance your circuitry with our high-precision CPF 1206 resistor, boasting a resistance of 1.2 KΩ with a tight tolerance of 0.1%. Designed for reliability, it features a power rating of .125 W and a low temperature coefficient of 25PPM for stable performance. This surface mount component, measuring 3.05 x 1.55 x .55 mm, is perfect for compact electronic applications. With its solder termination, installation is a breeze. Operating at up to 150 V, it ensures efficient power management. Trust in the quality of our thin film resistor for your critical projects. Please note, this product is not ROHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614964-4 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 1.2 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614964-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614964-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |