8-1614970-3
CPF 1206 5R9 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 1206 surface mount resistor, a key component for maintaining optimal performance in electronic devices. With a resistance of 5.9 Ω and a tolerance of .1%, this precision resistor ensures accurate signal processing. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The thin film element type guarantees high stability and reliability, while the solder termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm in size, it is compact yet robust. Trust in the quality of our surface mount resistors for seamless integration into your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614970-3 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 5.9 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614970-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614970-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |