8-1614970-4
CPF 1206 6R04 0.1% 25PPM 1K RL
Enhance your circuitry with our precision resistor, meticulously designed for optimal performance. This CPF 1206 resistor features a resistance of 6.04 Ω with a tight tolerance of 0.1%, ensuring precise voltage regulation. Its thin film element construction guarantees reliability, while the surface mount mounting style offers seamless integration onto your PCB. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Solder termination and compact dimensions of 3.05 x 1.55 x .55 mm make installation a breeze. Trust in the quality of our Surface Mount Resistors to elevate your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614970-4 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 6.04 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614970-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614970-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |