8-1614970-8
CPF 1206 6R65 0.1% 25PPM 1K RL
Enhance the precision of your electronic designs with this CPF 1206 resistor. Measuring 3.05 x 1.55 x .55 mm, this surface-mount component offers a resistance of 6.65 Ω with a tolerance of .1% and a power rating of .125 W. Designed for optimal performance, it boasts a low temperature coefficient of 25PPM and can handle a rated voltage of 150 V. With solder termination and thin film element construction, it ensures reliable connectivity in your circuit. Perfect for applications requiring high accuracy, this resistor is a crucial component in your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614970-8 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 6.65 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614970-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614970-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |