8-1614971-3
CPF 1206 63R4 0.1% 25PPM 1K RL
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 63.4 Ω with a tight tolerance of .1%. Engineered with a thin film element, it guarantees reliable and accurate operation. With a rated voltage of 150 V and surface mount termination, it is suitable for a wide range of applications. Its compact dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate into your designs. Elevate your projects with the exceptional quality of this Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614971-3 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 63.4 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614971-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614971-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |