8-1614971-4
CPF 1206 64R9 0.1% 25PPM 1K RL
Enhance circuit performance with our Precision Resistor, designed for Surface Mount applications. This CPF 1206 resistor boasts a low 64.9 Ω resistance with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in various electronic setups. The Thin Film element technology guarantees precision and stability, while the RoHS compliance underscores our commitment to environmental responsibility. With compact dimensions of 3.05 x 1.55 x .55 mm and solder termination, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for optimal circuit functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614971-4 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 64.9 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614971-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614971-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |