8-1614971-7
CPF 1206 69R8 0.1% 25PPM 1K RL
Enhance your electronic circuitry with this precision resistor, offering a resistance of 69.8 Ω with a tolerance of 0.1%. This surface-mount CPF 1206 component is designed for high-precision applications, boasting a low power rating of 0.125 W and a rated voltage of 150 V. Its thin film element ensures reliable performance, while its compact dimensions of 3.05 x 1.55 x 0.55 mm make it ideal for space-constrained designs. With solder termination and RoHS compliance, it guarantees easy installation and environmental responsibility. Suitable for a wide range of projects, this resistor from Surface Mount Resistors is a must-have for any engineering endeavor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614971-7 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 69.8 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614971-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614971-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |