8-1614972-0
CPF 1206 619R 0.1% 25PPM 1K RL
Enhance circuit performance with our Precision Resistor, meticulously crafted with a thin film element for optimal conductivity. Measuring 3.1 x 1.55 x .55 mm, this Surface Mount resistor boasts a power rating of .125 W and a resistance of 619 Ω, ensuring reliable operation. With a tolerance of .1% and a rated voltage of 150 V, it guarantees accuracy and stability in various electronic applications. The solder termination type and compact 1206 size make for easy installation, while its 25PPM temperature coefficient and non-RoHS compliance cater to specific industrial needs. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614972-0 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 619 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614972-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614972-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |