8-1614972-7
CPF 1206 732R 0.1% 25PPM 1K RL
Enhance your electronic projects with this high-quality Surface Mount Precision Resistor. Measuring at 1206 in size, it boasts a resistance of 732 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Perfect for applications requiring precise voltage and current control, this thin film resistor can handle a power rating of .125 W and a rated voltage of 150 V. With solder termination and surface mount mounting style, it offers easy and secure installation. Trust in its reliability and performance for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614972-7 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 732 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614972-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614972-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |