8-1614973-2
CPF 1206 6K19 0.1% 25PPM 1K RL
Enhance your circuitry with our CPF 1206 precision resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 6.19 KΩ with a remarkable tolerance of .1%, ensuring accuracy in your applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliability even in demanding conditions. Its compact 1206 size and surface mount termination make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in our Surface Mount Resistors for superior quality and precision in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614973-2 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 6.19 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614973-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614973-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |