| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625865-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 8.87 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625865-6 |
8-1625865-6
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 8R87 0.1% 15PPM 1K RL precision resistor. Measuring 0805 in size and boasting a power rating of .125 W, it offers reliable performance in demanding applications. With a resistance of 8.87 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 150 V, it suits various voltage requirements. Designed for surface mount installation, it features solder termination for secure connectivity. This thin film resistor, part of our Surface Mount Resistors range, guarantees quality and efficiency. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


