8-1625867-5

RP 1J 0.166W 47R5 0.1% 25PPM 1K RL

Enhance precision in your circuitry with this RP 1J thin film resistor. Operating at a power rating of 0.166 W and boasting a resistance of 47.5 Ω with a tight tolerance of 0.1%, this component ensures accurate and stable performance. Its compact 0603 size and surface mount termination make installation a breeze, while its low temperature coefficient of 25PPM guarantees reliability even in demanding environments. Trust in its 100 V rated voltage and two-terminal design for seamless integration, ideal for a wide range of electronic applications. Crafted for quality and performance, this resistor is a valuable addition to any project. Familiarize yourself with our Surface Mount Resistors category for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1625867-5
Size Code: 0603
Power Rating: .166 W
Termination Type: Solder
Resistance: 47.5 Ω
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 1.55 x .8 x .45 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1625867-5
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1625867-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: