1-2176092-8
RP 2A 0.25W 1K0 0.1% 25PPM 1K RL
Enhance the precision of your electronic applications with this RP 2A 0.25W resistor. Designed for accuracy, it offers a resistance of 1 KΩ with a tight tolerance of 0.1%. The thin film element ensures reliable performance, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of circuitry. With dimensions of 2 x 1.25 x 0.55 mm, it is compact yet powerful, making it an essential component for your projects. Trust in the quality of our Surface Mount Resistors for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176092-8 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 1 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176092-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A1K0BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |