8-1625971-4

Heilind Number:AMP8-1625971-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1625971-4
ECAD Model:
3D Model

Description:

HSA25 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625971-4
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625971-4

Detailed Description

The HSA25 R47 5% Power Resistor is a high-quality component designed for reliable and efficient performance in various electronic applications. With a power rating of 25 W and a resistance of .47 Ω, this wirewound resistor ensures optimal functionality in demanding environments. Its chassis mount design, featuring solder lug termination, allows for easy installation and secure connection. With a rated voltage of 500 V DC, it offers excellent voltage handling capabilities. Measuring 51 x 28 x 15 mm, this resistor is compact yet powerful, perfect for space-constrained setups. RoHS compliant for environmental responsibility, it meets industry standards for sustainability. Ideal for use in power electronics, industrial automation, and telecommunications, this resistor is a versatile solution for your circuit design needs. Trust in its quality and performance for dependable operation.