8-1879257-5

Heilind Number:AMP8-1879257-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879257-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 487R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879257-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:487 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879257-5

Detailed Description

Enhance circuit precision with the RP 2B 487R Thin Film Precision Resistor. This surface mount resistor, with a resistance of 487 Ω and a tolerance of 0.1%, ensures accurate performance in electronic applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable functionality. With solder termination and a compact size code of 1206, it is easy to install on circuit boards. Its high-quality construction, featuring thin film technology and 15PPM temperature coefficient, makes it ideal for demanding environments. RoHS compliant and supplied by a trusted manufacturer, it meets industry standards for quality and environmental responsibility. Upgrade your designs with this essential component for precise resistance control.