| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879258-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879258-6 |
8-1879258-6
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 1K07 0.1% 15PPM 1K RL thin film precision resistor. Designed for surface mount applications, this resistor offers a resistance of 1.07 KΩ with a tolerance of .1%. Its compact 1206 size and power rating of .25 W make it suitable for a variety of electronic devices. With a rated voltage of 200 V and RoHS compliance, it meets industry standards for environmental responsibility. Ensure accurate performance in your designs with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


