8-1879261-9

Heilind Number:AMP8-1879261-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879261-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 11K8 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879261-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879261-9

Detailed Description

Enhance your electronic projects with the RP 2B 11K8 0.1% 15PPM 1K RL precision resistor. Measuring 3.05 x 1.55 x .55 mm and designed for surface mount installation, this high-quality component offers a resistance of 11.8 KΩ with a power rating of .25 W, ensuring reliable performance. With a tolerance of .1% and rated voltage of 200 V, it guarantees precision in signal processing. Crafted with thin film technology, it boasts excellent accuracy and stability even in demanding applications. RoHS compliance further underscores its environmental responsibility. Elevate your circuit design with this essential resistor.