| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879262-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 24.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879262-2 |
8-1879262-2
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 24K9 0.1% 15PPM CUT LENGTH surface mount resistor. This precision thin film element boasts a resistance of 24.9 KΩ with a tight tolerance of .1%, ensuring reliable performance. Rated for 200 V and .25 W power handling, it suits a variety of applications. The compact 1206 size and solder termination make for easy installation, while its surface mount design saves space. With RoHS compliance and high-quality construction, this resistor from our Surface Mount Resistors range is a dependable choice for demanding electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


