8-1879263-3

Heilind Number:AMP8-1879263-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879263-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 54K9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879263-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879263-3

Detailed Description

Enhance precision in your electronic projects with the RP 2B 54K9 0.1% 15PPM 1K RL surface mount resistor. This high-quality component, featuring a thin film element type, offers a resistance of 54.9 KΩ with a tolerance of 0.1%, ensuring reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. The compact 1206 size code and solder termination make it easy to integrate, while its surface mount mounting style streamlines installation. Not only does it meet industry standards for quality, but it also complies with RoHS regulations, making it an environmentally friendly choice. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.