| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879264-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 124 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879264-5 |
8-1879264-5
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B precision resistor, meticulously crafted for optimal performance. With a resistance of 124 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy in your circuit designs. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality. Its compact 1206 size and surface mount termination make it easy to integrate into your assemblies. RoHS compliance guarantees environmental responsibility. Elevate your work with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


