| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879271-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879271-8 |
8-1879271-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2A thin film surface mount resistor. Measuring 2 x 1.25 x .55 mm and featuring a power rating of .125 W, this component is designed for optimal performance in compact devices. With a resistance of 215 Ω and a tolerance of .1%, you can rely on its accuracy. Operating at a rated voltage of 150 V, it's suitable for a wide range of applications. The solder termination type ensures secure installation on your PCB. Trust in our high-quality Surface Mount Resistors for consistent and reliable results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


