8-1879272-6

Heilind Number:AMP8-1879272-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879272-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 464R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879272-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:464 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879272-6

Detailed Description

Enhance your circuitry with a precision RP 2A resistor, meticulously crafted for optimal performance. Measuring at a compact 0805 size with dimensions of 2 x 1.25 x .55 mm, this thin film element offers a resistance of 464 Ω with a tolerance of .1%. Its power rating of .125 W and rated voltage of 150 V make it suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, it ensures easy and secure installation. With a low temperature coefficient of 15PPM, this resistor guarantees stability and accuracy in your electronic designs. Upgrade to this reliable component for dependable operation in your projects.