8-1879273-8

Heilind Number:AMP8-1879273-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879273-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K05 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879273-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879273-8

Detailed Description

Enhance your electronic projects with precision and reliability using our RP 2A 1K05 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size and boasting a power rating of .125 W, this surface mount component is designed for seamless integration. With a resistance of 1.05 KΩ and a rated voltage of 150 V, it ensures stable performance in various applications. The thin film element and .1% tolerance guarantee accuracy, while the solder termination type facilitates easy installation. Compact and durable, it measures 2 x 1.25 x .55 mm and is RoHS compliant for environmentally conscious projects. Trust in our Surface Mount Resistors for superior quality and performance.