8-1879274-8

Heilind Number:AMP8-1879274-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879274-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K32 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879274-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.32 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879274-8

Detailed Description

Enhance your electronic circuitry with precision and reliability using this RP 2A 2K32 0.1% 15PPM CUT LENGTH surface mount resistor. With a power rating of .125 W and a resistance of 2.32 KΩ, it is designed to operate efficiently at a rated voltage of 150 V. This thin film resistor, featuring a tolerance of .1% and a low temperature coefficient of 15PPM, ensures accurate and stable performance. Its compact 0805 size and solder termination make it easy to install on your PCB. Trust in its high-quality construction for optimal signal control in your electronic designs.