| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879277-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879277-9 |
8-1879277-9
Specifications
Detailed Description
Upgrade your precision resistor with this RP 2A 25K5 0.1% 15PPM 1K RL, perfect for demanding applications that require high accuracy. With a resistance of 25.5 KΩ and a tolerance of .1%, this thin film resistor guarantees reliable performance. Its compact 0805 size and surface mount termination make it easy to install, while its .125 W power rating and 150 V rated voltage ensure stability under varying conditions. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


