8-1879278-0

Heilind Number:AMP8-1879278-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879278-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 52K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879278-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879278-0

Detailed Description

Enhance your circuitry with unparalleled precision using this RP 2A 52K3 resistor. Boasting a resistance of 52.3 KΩ with a tolerance of .1% and a low temperature coefficient of 15PPM, this thin film resistor ensures accurate performance in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB, while the .125 W power rating and 150 V voltage rating guarantee reliable operation. Trust in its high-quality construction to deliver consistent and stable performance, meeting your exacting standards for precision resistors. Ideal for a wide range of electronic projects, this component is a must-have for any design engineer striving for excellence in their creations.