| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879278-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879278-2 |
8-1879278-2
Specifications
Detailed Description
Enhance your circuit precision with our RP 2A 53K6 0.1% 15PPM CUT LENGTH resistor. This 0805 size chip resistor boasts a power rating of 0.125 W and a low tolerance of 0.1%, ensuring accurate performance. With a resistance of 53.6 KΩ and a rated voltage of 150 V, it's suitable for various applications. The surface mount design and termination type make for easy installation, while its thin film element guarantees reliability. Measuring 2 x 1.25 x .5 mm, this resistor is compact yet powerful. Trust in its quality for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


