| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879278-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879278-6 |
8-1879278-6
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 54.9 KΩ thin film precision resistor, designed for high-performance applications. This surface-mount component boasts a tolerance of 0.1% and a low temperature coefficient of 15PPM, ensuring accurate resistance values even in demanding environments. With a power rating of 0.125 W and a rated voltage of 150 V, it offers reliable operation. The compact 0805 size and solder termination make it easy to integrate into your PCB layout. Trust in its quality for consistent performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


