8-1879279-6

Heilind Number:AMP8-1879279-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879279-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 124K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879279-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:124 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879279-6

Detailed Description

Enhance your circuitry with the RP 2A 124K 0.1% 15PPM 1K RL Precision Resistor, a high-performance component designed for accuracy and stability. With a resistance of 124 KΩ and a tolerance of .1%, this thin film resistor ensures precise signal control. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable performance in demanding applications. Featuring surface mount termination and compact 0805 size, it is easy to install in tight spaces. Trust in its quality construction and low temperature coefficient of 15PPM to deliver consistent results. Ideal for a wide range of electronic projects, this resistor is a valuable addition to your inventory.