8-1879280-2

Heilind Number:AMP8-1879280-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879280-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 267K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879280-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:267 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879280-2

Detailed Description

Enhance precision in your electronic circuits with our RP 2A 267K 0.1% 15PPM CUT LENGTH resistor. This 0805-sized component boasts a power rating of .125 W, ensuring reliable performance. With a resistance of 267 KΩ and a tolerance of .1%, it offers accurate and stable operation. Its thin film element construction guarantees high-quality signal control, while its surface mount termination simplifies installation. Rated for up to 150 V, this resistor is suitable for a wide range of applications. Trust in its quality, as it meets RoHS compliance standards. Upgrade your projects with the precision and reliability of our surface mount resistor.