8-1879617-6

Heilind Number:AMP8-1879617-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879617-6
ECAD Model:
3D Model

Description:

H8 36K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879617-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879617-6

Detailed Description

Enhance your electronic projects with this high-quality H8 resistor, boasting a precise 1% tolerance and a resistance of 36 KΩ. Designed for optimal performance, it offers a power rating of .25 W and a temperature coefficient of ±15 ppm/°C, ensuring reliable operation even in extreme temperatures ranging from -55 to 155 °C. With tinned copper leads for easy installation, this axial-leaded resistor is perfect for a variety of applications, from circuit board assembly to industrial machinery. Its compact dimensions of 7.2 x 2.5 mm make it versatile for use in tight spaces, while its thin film element type guarantees durability and longevity. Trust in this resistor's quality construction for consistent and precise resistance in your electronic designs.