8-1879617-8

Heilind Number:AMP8-1879617-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879617-8
ECAD Model:
3D Model

Description:

H8 43K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879617-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879617-8

Detailed Description

Enhance your circuitry with the H8 43K 1% 15PPM Resistor, a reliable component designed for precision performance. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor ensures stability in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, it guarantees a resistance of 43 KΩ with a tight tolerance of 1%. The ±15 ppm/°C temperature coefficient further enhances its accuracy, making it ideal for critical applications. Measuring 7.2 x 2.5 mm, this axial leaded resistor is compact yet robust, meeting the demands of various electronic projects. Trust in its quality construction and durability, essential for any through-hole resistor setup.