| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879619-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879619-5 |
8-1879619-5
| Heilind Number: | AMP8-1879619-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879619-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H8 33K 1% 25PPM Axial Leaded Resistor. This high-quality thin film resistor boasts a power rating of .25 W and a tolerance of 1%, ensuring precise and reliable performance. With a resistance of 33 KΩ and a rated voltage of 350 V, it is suitable for a wide range of applications. Its tinned copper leads and compact dimensions make it easy to install, while its operating temperature range of -55 to 155 °C guarantees stable operation even in harsh environments. The ±25 ppm/°C temperature coefficient further enhances its accuracy. Upgrade your projects with this RoHS-compliant resistor and experience exceptional performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


