8-1879645-6

Heilind Number:AMP8-1879645-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879645-6
ECAD Model:
3D Model

Description:

H8 590R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879645-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:590 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879645-6

Detailed Description

Enhance circuit performance with our H8 Thin Film Resistor, boasting a resistance of 590 Ω with high precision at 0.5% tolerance and low temperature coefficient of ±50 ppm/°C. Designed for reliability, this axial leaded resistor offers a power rating of 0.25 W and operates seamlessly in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V, it is ideal for various applications in electronic devices, ensuring stable and accurate resistance values. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade your circuitry with this high-quality component, measuring 7.2 x 2.5 mm in size and featuring tinned copper leads for easy installation. Trust in its durability and performance, essential for precision engineering.