| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879648-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 562 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879648-5 |
8-1879648-5
| Heilind Number: | AMP8-1879648-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879648-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our H4P Thin Film Resistor, designed for precision and reliability. With a resistance of 562 Ω, tolerance of 0.5%, and a power rating of 1 W, it's ideal for demanding applications. The axial leaded mount type and tinned copper leads ensure easy installation and connectivity. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is built to withstand harsh environments. Its ±100 ppm/°C temperature coefficient guarantees stable performance over time. Measuring 10 x 3.7 mm, it's compact yet powerful, with a rated voltage of 500 V. Trust in the quality of our Through Hole Resistor for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


