| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879654-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 681 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879654-9 |
8-1879654-9
| Heilind Number: | AMP8-1879654-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879654-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 thin film resistor. Boasting a resistance of 681 ohms with a tight tolerance of 0.5%, it guarantees accurate performance in a wide operating temperature range from -55 to 155°C. Its axial leaded design and tinned copper terminals ensure easy integration, while its 0.25 W power rating and 350 V voltage rating make it suitable for various applications. Crafted for durability, this resistor offers a temperature coefficient of ±100 ppm/°C, maintaining stability under fluctuating conditions. Upgrade your electronic projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


