| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879662-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 73.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879662-4 |
8-1879662-4
| Heilind Number: | AMP8-1879662-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879662-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the high precision and reliability of this H8 73R2 resistor. Designed for optimal performance, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in fluctuating environments. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its compact axial leaded design, measuring 7.2 x 2.5 mm, allows for easy installation on PCBs. Crafted with a thin film element, this resistor offers exceptional accuracy and durability. Whether you're a hobbyist or a professional, this component is a valuable addition to your electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


