8-1879663-4

Heilind Number:AMP8-1879663-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879663-4
ECAD Model:
3D Model

Description:

H8 787R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879663-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:787 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879663-4

Detailed Description

Enhance your circuitry with this precision-engineered thin film resistor, boasting a high performance rating of 0.25W. Designed for reliability, it features a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in harsh environments. With a resistance of 787 Ω and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its compact axial leaded design, measuring 7.2 x 2.5mm, facilitates easy installation. Crafted with tinned copper leads for efficient connectivity, it guarantees optimal performance. Operating seamlessly in temperatures ranging from -55 to 155°C, this component is a dependable choice for your electronic projects.