8-1879674-1

Heilind Number:AMP8-1879674-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879674-1
ECAD Model:
3D Model

Description:

H8 7K87 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879674-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879674-1

Detailed Description

Achieve precise resistance in your electronic circuit with this H8 7K87 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications. The thin film element type guarantees reliability, while the tinned copper leads offer easy soldering. Measuring 7.2 x 2.5 mm, it is compact yet robust, making it ideal for through-hole mounting. Trust in its quality construction for consistent and dependable circuit protection. Please note, this product is not RoHS compliant. Explore our full range of resistors for all your electronic needs.