| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879688-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 825 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879688-6 |
8-1879688-6
| Heilind Number: | AMP8-1879688-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879688-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 825R resistor. Featuring a thin film element with a tolerance of 0.1%, this axial-leaded resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for various applications. Its tinned copper leads provide secure termination, while its ±100 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7 mm, this resistor is a compact yet powerful component for your electronic projects. Not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


