| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176093-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176093-1 |
8-2176093-1
| Heilind Number: | AMP8-2176093-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176093-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, featuring a resistance of 71.5 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film element resistor is rated for a power of 0.25 W and a voltage of 150 V, making it suitable for a variety of applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers easy installation and space-saving benefits. RoHS compliant and crafted for reliability, this component is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


