8-2176360-8

Heilind Number:AMP8-2176360-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176360-8
ECAD Model:
3D Model

Description:

RQ 0402 3K48 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176360-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176360-8

Detailed Description

Experience unparalleled precision with our cutting-edge RQ 0402 resistor. Measuring a mere 1 x .5 x .3 mm, this Surface Mount component boasts a resistance of 3.48 KΩ with a tight tolerance of .1%. Designed for high-performance applications, it can handle a power rating of .0625 W and a rated voltage of 50 V. With its Thin Film element, it ensures exceptional accuracy, even in demanding environments. RoHS compliant and featuring solder termination, it's the perfect choice for your circuit design needs.