| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176363-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176363-6 |
8-2176363-6
| Heilind Number: | AMP8-2176363-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176363-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact 0402 surface mount resistor. Featuring a 3.32 KΩ resistance with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and low power rating of 0.0625 W guarantee reliability, while the 10PPM temperature coefficient maintains stability over a wide range of operating conditions. With a rated voltage of 50 V and RoHS compliance, this precision resistor is ideal for high-performance electronics. Its miniature 1 x 0.5 x 0.3 mm dimensions, solder termination, and surface mount design make it easy to integrate, offering convenience without compromising on quality. Elevate your projects with the precision and efficiency of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176360-6 | ![]() |


