8-320560-1

Heilind Number:AMP8-320560-1
Manufacturer:TE Connectivity
Manufacturer Number:8-320560-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-320560-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-320560-1

Detailed Description

Enhance your electrical connections with our PIDG Ring Tongue Terminal, designed for secure and efficient crimping applications. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), this terminal ensures reliable performance even in demanding environments. The #8 stud size (M4) and straight orientation make installation a breeze, while accommodating wire sizes ranging from 14-16 AWG (1.25-2 mm²). Its closed barrel design and insulation provide added protection, meeting RoHS compliance standards for environmental responsibility. Ideal for a wide range of industrial and commercial applications, this terminal guarantees durability and longevity in your connectivity solutions. Elevate your projects with the quality and precision of our Rings & Spades series terminal.